Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMPQ105A | |
|---|---|
DigiKey Part Number | HLMPQ105A-ND |
Manufacturer | |
Manufacturer Product Number | HLMPQ105A |
Description | LED RED CLR SUBMINI T-3/4 AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | HLMPQ105A Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 2.10mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.75mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-P005-F0011 | Broadcom Limited | 0 | HLMP-P005-F0011-ND | 0,71111 € | Similar |
| HLMP-P005-F0031 | Broadcom Limited | 0 | 516-HLMP-P005-F0031CT-ND | 0,72492 € | Similar |
| HLMP-P105 | Broadcom Limited | 0 | HLMP-P105-ND | 0,75201 € | Similar |
| HLMP-P105-L0011 | Broadcom Limited | 0 | HLMP-P105-L0011-ND | 0,73354 € | Similar |
| HLMP-P105-NP000 | Broadcom Limited | 0 | HLMP-P105-NP000-ND | 0,78763 € | Similar |







