Red 637nm LED Indication - Discrete 1.8V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q105

DigiKey Part Number
HLMP-Q105-ND
Manufacturer
Manufacturer Product Number
HLMP-Q105
Description
LED RED CLEAR AXIAL T/H AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
20mA
Series
Viewing Angle
28°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Standard
Package / Case
Axial, Flat Leads
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.09mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,73354 €3.667,70 €
Unit Price without VAT:0,73354 €
Unit Price with VAT:0,87291 €