
HLMP-Q105-P0031 | |
|---|---|
DigiKey Part Number | 516-2461-2-ND - Tape & Reel (TR) 516-2461-1-ND - Cut Tape (CT) 516-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q105-P0031 |
Description | LED RED CLR ZBEND SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-Q105-P0031 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 28° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,26900 € | 12,69 € |
| 100 | 0,96770 € | 96,77 € |
| 500 | 0,83494 € | 417,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73985 € | 1.109,78 € |
| 3.000 | 0,70784 € | 2.123,52 € |
| 4.500 | 0,69146 € | 3.111,57 € |
| 7.500 | 0,68519 € | 5.138,93 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

