
HLMP-P205 | |
|---|---|
DigiKey Part Number | HLMP-P205-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-P205 |
Description | LED RED CLEAR AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 125° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.44mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89133 € | 3.565,32 € |
| Unit Price without VAT: | 0,89133 € |
|---|---|
| Unit Price with VAT: | 1,06068 € |

