Similar
Similar
Similar
Similar
Similar

HLMP-Q105-P0011 | |
|---|---|
DigiKey Part Number | HLMP-Q105-P0011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-Q105-P0011 |
Description | LED RED CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 28° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2520SRC03 | Kingbright | 0 | 754-1641-2-ND | 0,13456 € | Similar |
| CMD95-21SRC/TR7 | Visual Communications Company - VCC | 3.378 | L63311CT-ND | 0,88000 € | Similar |
| CMD95-21VRC/TR7 | Visual Communications Company - VCC | 0 | L63301CT-ND | 1,00000 € | Similar |
| HLMPQ105AZR | Everlight Electronics Co Ltd | 0 | HLMPQ105AZREL-ND | 0,13022 € | Similar |
| HLMPQ106AZR | Everlight Electronics Co Ltd | 0 | HLMPQ106AZREL-ND | 0,21676 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,72772 € | 3.274,74 € |
| Unit Price without VAT: | 0,72772 € |
|---|---|
| Unit Price with VAT: | 0,86599 € |





