Parametric Equivalent

HLMP-P005-F0031 | |
|---|---|
DigiKey Part Number | HLMP-P005-F0031-ND - Tape & Reel (TR) 516-HLMP-P005-F0031CT-ND - Cut Tape (CT) 516-HLMP-P005-F0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-P005-F0031 |
Description | LED RED CLEAR ZBEND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.6V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 655nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.44mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-P005-F0031 | Broadcom Limited | 0 | 516-HLMP-P005-F0031CT-ND | 0,72492 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,72492 € | 1.087,38 € |
| 3.000 | 0,71111 € | 2.133,33 € |
| Unit Price without VAT: | 0,72492 € |
|---|---|
| Unit Price with VAT: | 0,86265 € |


