Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FSTU3384MTCX | |
|---|---|
DigiKey Part Number | FSTU3384MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSTU3384MTCX |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSTU3384MTCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3384CDBQR | Texas Instruments | 6.183 | 296-19227-1-ND | 0,70000 € | Similar |
| SN74CBT3384CDGVR | Texas Instruments | 13.875 | 296-SN74CBT3384CDGVRCT-ND | 0,55000 € | Similar |
| SN74CBT3384CPW | Rochester Electronics, LLC | 53.432 | 2156-SN74CBT3384CPW-ND | 0,94000 € | Similar |
| SN74CBT3384CPWR | Texas Instruments | 9.051 | 296-19231-1-ND | 0,55000 € | Similar |
| SN74CBTD3384CDBQR | Texas Instruments | 1.724 | 296-SN74CBTD3384CDBQRCT-ND | 0,66000 € | Similar |






