
SN74CBT3384CDBQR | |
|---|---|
DigiKey Part Number | 296-19227-2-ND - Tape & Reel (TR) 296-19227-1-ND - Cut Tape (CT) 296-19227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384CDBQR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384CDBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 24-SSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,44640 € | 11,16 € |
| 100 | 0,39170 € | 39,17 € |
| 250 | 0,36564 € | 91,41 € |
| 500 | 0,34992 € | 174,96 € |
| 1.000 | 0,34719 € | 347,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32333 € | 808,33 € |
| 5.000 | 0,31510 € | 1.575,50 € |
| 7.500 | 0,31098 € | 2.332,35 € |
| 12.500 | 0,30641 € | 3.830,12 € |
| 17.500 | 0,30374 € | 5.315,45 € |
| 25.000 | 0,30117 € | 7.529,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

