
SN74CBTD3384CPW | |
|---|---|
DigiKey Part Number | 296-33877-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CPW |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CPW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TSSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72900 € | 7,29 € |
| 60 | 0,60767 € | 36,46 € |
| 120 | 0,57483 € | 68,98 € |
| 300 | 0,54010 € | 162,03 € |
| 540 | 0,52213 € | 281,95 € |
| 1.020 | 0,50575 € | 515,87 € |
| 2.520 | 0,48694 € | 1.227,09 € |
| 5.040 | 0,47544 € | 2.396,22 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

