
SN74CBTD3384CPWR | |
|---|---|
DigiKey Part Number | 296-17538-2-ND - Tape & Reel (TR) 296-17538-1-ND - Cut Tape (CT) 296-17538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CPWR |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,58960 € | 14,74 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,48688 € | 121,72 € |
| 500 | 0,46876 € | 234,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43683 € | 873,66 € |
| 4.000 | 0,42566 € | 1.702,64 € |
| 6.000 | 0,42007 € | 2.520,42 € |
| 10.000 | 0,41387 € | 4.138,70 € |
| 14.000 | 0,41025 € | 5.743,50 € |
| 20.000 | 0,40677 € | 8.135,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


