
SN74CBTD3384CDGVR | |
|---|---|
DigiKey Part Number | 296-19245-2-ND - Tape & Reel (TR) 296-19245-1-ND - Cut Tape (CT) 296-19245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDGVR |
Description | IC BUS SWITCH 5 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TVSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46840 € | 11,71 € |
| 100 | 0,41160 € | 41,16 € |
| 250 | 0,38432 € | 96,08 € |
| 500 | 0,36790 € | 183,95 € |
| 1.000 | 0,36570 € | 365,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34327 € | 686,54 € |
| 4.000 | 0,33412 € | 1.336,48 € |
| 6.000 | 0,32954 € | 1.977,24 € |
| 10.000 | 0,32446 € | 3.244,60 € |
| 14.000 | 0,32150 € | 4.501,00 € |
| 20.000 | 0,31864 € | 6.372,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

