
SN74CBTS3384PWLE | |
|---|---|
DigiKey Part Number | 2156-SN74CBTS3384PWLE-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3384PWLE |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3384PWLE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 5 x 1:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 2 | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30841 € | 254,13 € |
| Unit Price without VAT: | 0,30841 € |
|---|---|
| Unit Price with VAT: | 0,36701 € |

