Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX14MTC | |
|---|---|
DigiKey Part Number | 74LVX14MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX14MTC |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX14MTC Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.9V |
Packaging Tube | Input Logic Level - High 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 14.1ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX14DTR2G | onsemi | 6.441 | MC74LVX14DTR2GOSCT-ND | 0,31000 € | Direct |
| SN74LV14APW | Texas Instruments | 4.788 | 296-26543-5-ND | 0,84000 € | Direct |
| 74LV14PW,118 | Nexperia USA Inc. | 10.695 | 1727-4103-1-ND | 0,27000 € | Similar |
| SN74AHC14PWR | Texas Instruments | 22.382 | 296-1086-1-ND | 0,44000 € | Similar |
| SN74LV14ADBR | Texas Instruments | 856 | 296-3783-1-ND | 0,52000 € | Similar |






