Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ABT162244CSSC | |
|---|---|
DigiKey Part Number | 74ABT162244CSSC-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT162244CSSC |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT162244CSSC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT162244DGG,118 | Nexperia USA Inc. | 1.991 | 1727-6504-1-ND | 0,98000 € | Similar |
| 74ABT16244ADGG,118 | Nexperia USA Inc. | 0 | 1727-6505-1-ND | 0,93000 € | Similar |
| SN74ABT162244DGGR | Texas Instruments | 31.859 | 296-9752-1-ND | 1,50000 € | Similar |
| SN74ABT162244DGVR | Texas Instruments | 15.065 | 296-3881-1-ND | 1,22000 € | Similar |
| SN74ABT162244DL | Rochester Electronics, LLC | 33.112 | 2156-SN74ABT162244DL-ND | 1,89000 € | Similar |





