
SN74ABT16244ADGGR | |
|---|---|
DigiKey Part Number | 296-1023-2-ND - Tape & Reel (TR) 296-1023-1-ND - Cut Tape (CT) 296-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16244ADGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16244ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86810 € | 86,81 € |
| 250 | 0,81688 € | 204,22 € |
| 500 | 0,80584 € | 402,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73972 € | 1.479,44 € |
| 4.000 | 0,72251 € | 2.890,04 € |
| 6.000 | 0,71389 € | 4.283,34 € |
| 10.000 | 0,70434 € | 7.043,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |








