
SN74LVTH16245ADL | |
|---|---|
DigiKey Part Number | 296-8680-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16245ADL |
Description | IC TXRX 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16245ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT16245BDLR | Texas Instruments | 1.271 | 296-8642-1-ND | 1,90000 € | Parametric Equivalent |
| 74LVTH16245BDL,118 | Rochester Electronics, LLC | 4.198 | 2156-74LVTH16245BDL,118-954-ND | 1,64877 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,92520 € | 23,13 € |
| 100 | 0,82270 € | 82,27 € |
| 250 | 0,77392 € | 193,48 € |
| 500 | 0,74446 € | 372,23 € |
| 1.000 | 0,72024 € | 720,24 € |
| 2.500 | 0,69465 € | 1.736,62 € |
| 5.000 | 0,67924 € | 3.396,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


