
74ABT08D,118 | |
|---|---|
DigiKey Part Number | 1727-74ABT08D,118TR-ND - Tape & Reel (TR) 1727-74ABT08D,118CT-ND - Cut Tape (CT) 1727-74ABT08D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 50 µA | |
Current - Output High, Low | 15mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,57170 € | 57,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44624 € | 1.115,60 € |
| 5.000 | 0,43504 € | 2.175,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |










