
SN74ABTH16244DLR | |
|---|---|
DigiKey Part Number | 296-4123-2-ND - Tape & Reel (TR) 296-4123-1-ND - Cut Tape (CT) 296-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16244DLR |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16244DLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT16241ADLR | Texas Instruments | 7.365 | 296-SN74ABT16241ADLRCT-ND | 1,33000 € | Parametric Equivalent |
| 74ABT16244ADL,112 | Rochester Electronics, LLC | 3.891 | 2156-74ABT16244ADL,112-954-ND | 1,61063 € | Parametric Equivalent |
| 74ABT16244ADL,118 | Rochester Electronics, LLC | 5.541 | 2156-74ABT16244ADL,118-954-ND | 1,69625 € | Parametric Equivalent |
| 74FCT16244CTPVG | Rochester Electronics, LLC | 4.469 | 2156-74FCT16244CTPVG-ND | 1,46497 € | Parametric Equivalent |
| 74FCT16244CTPVG8 | Rochester Electronics, LLC | 1.000 | 2156-74FCT16244CTPVG8-ND | 1,46497 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,02400 € | 102,40 € |
| 250 | 0,96528 € | 241,32 € |
| 500 | 0,92982 € | 464,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90066 € | 900,66 € |
| 2.000 | 0,87664 € | 1.753,28 € |
| 3.000 | 0,86462 € | 2.593,86 € |
| 5.000 | 0,85129 € | 4.256,45 € |
| 7.000 | 0,84351 € | 5.904,57 € |
| 10.000 | 0,83602 € | 8.360,20 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

