
SN74ABT16241ADLR | |
|---|---|
DigiKey Part Number | 296-SN74ABT16241ADLRTR-ND - Tape & Reel (TR) 296-SN74ABT16241ADLRCT-ND - Cut Tape (CT) 296-SN74ABT16241ADLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16241ADLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16241ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68956 € | 689,56 € |
| 2.000 | 0,67027 € | 1.340,54 € |
| 3.000 | 0,66060 € | 1.981,80 € |
| 5.000 | 0,64990 € | 3.249,50 € |
| 7.000 | 0,64364 € | 4.505,48 € |
| 10.000 | 0,63762 € | 6.376,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

