
SN74ABT162244DGVR | |
|---|---|
DigiKey Part Number | 296-3881-2-ND - Tape & Reel (TR) 296-3881-1-ND - Cut Tape (CT) 296-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT162244DGVR |
Description | IC BUFF NON-INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69733 € | 1.394,66 € |
| 4.000 | 0,68094 € | 2.723,76 € |
| 6.000 | 0,67273 € | 4.036,38 € |
| 10.000 | 0,66363 € | 6.636,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

