
SN74ABT162244DL | |
|---|---|
DigiKey Part Number | 296-1021-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT162244DL |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162244DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,16320 € | 29,08 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,97892 € | 244,73 € |
| 500 | 0,94310 € | 471,55 € |
| 1.000 | 0,91362 € | 913,62 € |
| 2.500 | 0,88250 € | 2.206,25 € |
| 5.000 | 0,86375 € | 4.318,75 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

