
SN74ABT162244DGGR | |
|---|---|
DigiKey Part Number | 296-9752-2-ND - Tape & Reel (TR) 296-9752-1-ND - Cut Tape (CT) 296-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT162244DGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,91040 € | 22,76 € |
| 100 | 0,80940 € | 80,94 € |
| 250 | 0,76128 € | 190,32 € |
| 500 | 0,74900 € | 374,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68866 € | 1.377,32 € |
| 4.000 | 0,67247 € | 2.689,88 € |
| 6.000 | 0,66436 € | 3.986,16 € |
| 10.000 | 0,65538 € | 6.553,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



