
SN74ABT162245DGGR | |
|---|---|
DigiKey Part Number | 296-9753-2-ND - Tape & Reel (TR) 296-9753-1-ND - Cut Tape (CT) 296-9753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT162245DGGR |
Description | IC TXRX NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,92520 € | 23,13 € |
| 100 | 0,82260 € | 82,26 € |
| 250 | 0,77364 € | 193,41 € |
| 500 | 0,76116 € | 380,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69984 € | 1.399,68 € |
| 4.000 | 0,68339 € | 2.733,56 € |
| 6.000 | 0,67515 € | 4.050,90 € |
| 10.000 | 0,66602 € | 6.660,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |





