6N136TSR2VM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.396
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 963
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 650
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 800
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 790
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 263
Unit Price: 2,06000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 700
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 938
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,61948 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,61395 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,64383 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136TSR2VM

DigiKey Part Number
6N136TSR2VMTR-ND - Tape & Reel (TR)
6N136TSR2VMCT-ND - Cut Tape (CT)
6N136TSR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N136TSR2VM
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
250ns, 260ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types