
6N136SDM | |
|---|---|
DigiKey Part Number | 6N136SDMTR-ND - Tape & Reel (TR) 6N136SDMCT-ND - Cut Tape (CT) 6N136SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N136SDM |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,05800 € | 10,58 € |
| 100 | 0,80030 € | 80,03 € |
| 500 | 0,68626 € | 343,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62405 € | 624,05 € |
| 2.000 | 0,59370 € | 1.187,40 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

