
HCPL4503TSVM | |
|---|---|
DigiKey Part Number | HCPL4503TSVM-ND |
Manufacturer | |
Manufacturer Product Number | HCPL4503TSVM |
Description | OPTOISO 5KV TRANS W/BASE 8DIP GW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136SDM | onsemi | 5.276 | 6N136SDMCT-ND | 1,48000 € | Parametric Equivalent |
| 6N136SDVM | onsemi | 963 | 6N136SDVMCT-ND | 1,63000 € | Parametric Equivalent |
| 6N136SM | onsemi | 650 | 6N136SM-ND | 1,38000 € | Parametric Equivalent |
| 6N136SVM | onsemi | 740 | 6N136SVM-ND | 2,19000 € | Parametric Equivalent |
| 6N136TSVM | onsemi | 790 | 6N136TSVM-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,11300 € | 11,13 € |
| 100 | 0,84610 € | 84,61 € |
| 500 | 0,72784 € | 363,92 € |
| 1.000 | 0,68925 € | 689,25 € |
| 2.000 | 0,65656 € | 1.313,12 € |
| 5.000 | 0,62090 € | 3.104,50 € |
| 10.000 | 0,59871 € | 5.987,10 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

