
6N136TSVM | |
|---|---|
DigiKey Part Number | 6N136TSVM-ND |
Manufacturer | |
Manufacturer Product Number | 6N136TSVM |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N136TSVM Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 50 | 1,02720 € | 51,36 € |
| 100 | 0,95400 € | 95,40 € |
| 500 | 0,82358 € | 411,79 € |
| 1.000 | 0,78104 € | 781,04 € |
| 2.000 | 0,74500 € | 1.490,00 € |
| 5.000 | 0,70570 € | 3.528,50 € |
| 10.000 | 0,68125 € | 6.812,50 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

