
6N136SVM | |
|---|---|
DigiKey Part Number | 6N136SVM-ND |
Manufacturer | |
Manufacturer Product Number | 6N136SVM |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N136SVM Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136SDM | onsemi | 5.260 | 6N136SDMCT-ND | 1,49000 € | Parametric Equivalent |
| 6N136SDVM | onsemi | 713 | 6N136SDVMCT-ND | 1,64000 € | Parametric Equivalent |
| 6N136SM | onsemi | 497 | 6N136SM-ND | 1,39000 € | Parametric Equivalent |
| 6N136TSVM | onsemi | 790 | 6N136TSVM-ND | 1,74000 € | Parametric Equivalent |
| HCPL4503SDM | onsemi | 263 | HCPL4503SDMCT-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,60200 € | 16,02 € |
| 100 | 1,23750 € | 123,75 € |
| 500 | 1,07690 € | 538,45 € |
| 1.000 | 1,02457 € | 1.024,57 € |
| 2.000 | 0,98026 € | 1.960,52 € |
| 5.000 | 0,93196 € | 4.659,80 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

