
HCPL4503TSR2VM | |
|---|---|
DigiKey Part Number | 488-HCPL4503TSR2VMTR-ND - Tape & Reel (TR) 488-HCPL4503TSR2VMCT-ND - Cut Tape (CT) 488-HCPL4503TSR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL4503TSR2VM |
Description | OPTOISO 5KV TRANS W/BASE 8DIP GW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,22300 € | 12,23 € |
| 100 | 0,93130 € | 93,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,75129 € | 525,90 € |
| 1.400 | 0,71402 € | 999,63 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

