




S303T | |
---|---|
DigiKey Part Number | 360-1901-ND |
Manufacturer | |
Manufacturer Product Number | S303T |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S303T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,18000 € | 12,18 € |
10 | 10,51400 € | 105,14 € |
25 | 9,91360 € | 247,84 € |
50 | 9,48140 € | 474,07 € |
100 | 9,06750 € | 906,75 € |
250 | 8,54680 € | 2.136,70 € |
500 | 8,17208 € | 4.086,04 € |
1.000 | 7,81298 € | 7.812,98 € |
Unit Price without VAT: | 12,18000 € |
---|---|
Unit Price with VAT: | 14,49420 € |