Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar




UWD1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9649-2-ND - Tape & Reel (TR) 493-9649-1-ND - Cut Tape (CT) 493-9649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1C331MNL1GS | Nichicon | 4.038 | 493-2265-1-ND | 0,62000 € | Upgrade |
| UUD1E331MNL1GS | Nichicon | 18.043 | 493-2279-1-ND | 0,59000 € | Upgrade |
| UCD1A331MNL1GS | Nichicon | 1.566 | 493-6359-1-ND | 0,73000 € | Similar |
| UCL1A331MCL6GS | Nichicon | 997 | 493-3906-1-ND | 1,07000 € | Similar |
| UCL1A331MNL1GS | Nichicon | 4.229 | 493-3905-1-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,30020 € | 30,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23986 € | 119,93 € |
| 1.000 | 0,22084 € | 220,84 € |
| 1.500 | 0,21124 € | 316,86 € |
| 2.500 | 0,20053 € | 501,33 € |
| 3.500 | 0,19423 € | 679,81 € |
| 5.000 | 0,18815 € | 940,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |










