
EEE-FK1A331GP | |
|---|---|
DigiKey Part Number | PCE4311TR-ND - Tape & Reel (TR) PCE4311CT-ND - Cut Tape (CT) PCE4311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A331GP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A331GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A331AP | Panasonic Industry | 490 | PCE4390CT-ND | 6,79000 € | Direct |
| EEE-FK1A331P | Panasonic Industry | 2.498 | PCE3779CT-ND | 5,70000 € | Direct |
| EEE-FK1E331GP | Panasonic Industry | 395 | PCE4318CT-ND | 6,67000 € | Upgrade |
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | 8,33000 € | Upgrade |
| EEE-FH1A331L | Panasonic Industry | 682 | 10-EEE-FH1A331LCT-ND | 7,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,47260 € | 23,63 € |
| 100 | 0,42580 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33880 € | 169,40 € |
| 1.000 | 0,31384 € | 313,84 € |
| 1.500 | 0,30125 € | 451,88 € |
| 2.500 | 0,28721 € | 718,03 € |
| 3.500 | 0,27896 € | 976,36 € |
| 5.000 | 0,27098 € | 1.354,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

