
EEE-FK1A331AP | |
|---|---|
DigiKey Part Number | PCE4390TR-ND - Tape & Reel (TR) PCE4390CT-ND - Cut Tape (CT) PCE4390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A331AP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A331AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1A331AP | Panasonic Industry | 893 | PCE4525CT-ND | 0,99000 € | Direct |
| EEE-FK1A331GP | Panasonic Industry | 231 | PCE4311CT-ND | 0,98000 € | Upgrade |
| EEE-FK1C331AP | Panasonic Industry | 70 | PCE4404CT-ND | 0,91000 € | Upgrade |
| EEE-FK1C331GP | Panasonic Industry | 784 | PCE4314CT-ND | 0,98000 € | Upgrade |
| EEE-FK1C331P | Panasonic Industry | 4.611 | PCE3789CT-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,43700 € | 21,85 € |
| 100 | 0,39320 € | 39,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31190 € | 155,95 € |
| 1.000 | 0,28853 € | 288,53 € |
| 1.500 | 0,27674 € | 415,11 € |
| 2.500 | 0,26359 € | 658,98 € |
| 3.500 | 0,25585 € | 895,48 € |
| 5.000 | 0,24838 € | 1.241,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

