
EEE-FK1C331P | |
|---|---|
DigiKey Part Number | PCE3789TR-ND - Tape & Reel (TR) PCE3789CT-ND - Cut Tape (CT) PCE3789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C331P |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | 1,10000 € | Upgrade |
| EEE-FK1C331AL | Panasonic Industry | 19 | 10-EEE-FK1C331ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1C331GL | Panasonic Industry | 1.030 | 10-EEE-FK1C331GLCT-ND | 0,99000 € | Parametric Equivalent |
| EEE-FK1E331AL | Panasonic Industry | 427 | 10-EEE-FK1E331ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1E331AP | Panasonic Industry | 1.988 | PCE4417CT-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,35900 € | 17,95 € |
| 100 | 0,32190 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25338 € | 126,69 € |
| 1.000 | 0,23360 € | 233,60 € |
| 1.500 | 0,22362 € | 335,43 € |
| 2.500 | 0,21249 € | 531,23 € |
| 3.500 | 0,20595 € | 720,82 € |
| 5.000 | 0,19962 € | 998,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

