
EEE-FK1E331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E331ALTR-ND - Tape & Reel (TR) 10-EEE-FK1E331ALCT-ND - Cut Tape (CT) 10-EEE-FK1E331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E331AL |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E331AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E331AP | Panasonic Industry | 1.988 | PCE4417CT-ND | 0,90000 € | Parametric Equivalent |
| EEE-FK1E331GL | Panasonic Industry | 790 | 10-EEE-FK1E331GLCT-ND | 0,99000 € | Parametric Equivalent |
| EEE-FK1E331P | Panasonic Industry | 60.714 | PCE3803CT-ND | 0,76000 € | Parametric Equivalent |
| EEE-FK1V331SL | Panasonic Industry | 469 | 10-EEE-FK1V331SLCT-ND | 0,99000 € | Parametric Equivalent |
| EEE-FN1E331L | Panasonic Industry | 879 | 10-EEE-FN1E331LCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58700 € | 5,87 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,40210 € | 40,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31932 € | 159,66 € |
| 1.000 | 0,29555 € | 295,55 € |
| 1.500 | 0,28356 € | 425,34 € |
| 2.500 | 0,27018 € | 675,45 € |
| 3.500 | 0,26232 € | 918,12 € |
| 5.000 | 0,25472 € | 1.273,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

