330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1A331MNL1GS

DigiKey Part Number
493-3905-2-ND - Tape & Reel (TR)
493-3905-1-ND - Cut Tape (CT)
493-3905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1A331MNL1GS
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1A331MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54600 €5,46 €
500,41380 €20,69 €
1000,37190 €37,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,29992 €149,96 €
1.0000,27722 €277,22 €
1.5000,26577 €398,66 €
2.5000,25299 €632,48 €
3.5000,24548 €859,18 €
5.0000,23822 €1.191,10 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €