



UCL1A331MCL6GS | |
|---|---|
DigiKey Part Number | 493-3906-2-ND - Tape & Reel (TR) 493-3906-1-ND - Cut Tape (CT) 493-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A331MCL6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A331MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68700 € | 6,87 € |
| 50 | 0,52540 € | 26,27 € |
| 100 | 0,47430 € | 47,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38614 € | 193,07 € |
| 1.000 | 0,35837 € | 358,37 € |
| 1.500 | 0,34435 € | 516,52 € |
| 2.500 | 0,32872 € | 821,80 € |
| 3.500 | 0,31954 € | 1.118,39 € |
| 5.000 | 0,31067 € | 1.553,35 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

