



UWD1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9660-2-ND - Tape & Reel (TR) 493-9660-1-ND - Cut Tape (CT) 493-9660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1E331MNL1GS | Nichicon | 18.268 | 493-2279-1-ND | 0,59000 € | Upgrade |
| UCD1C331MNL1GS | Nichicon | 3.167 | 493-6369-1-ND | 0,72000 € | Similar |
| UCL1C331MCL6GS | Nichicon | 1.348 | 493-3925-1-ND | 1,08000 € | Similar |
| UCL1C331MNL1GS | Nichicon | 1.693 | 493-3924-1-ND | 0,87000 € | Similar |
| UWG1C331MNL1GS | Nichicon | 1.962 | 493-6309-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,32290 € | 32,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25590 € | 127,95 € |
| 1.000 | 0,23591 € | 235,91 € |
| 1.500 | 0,22581 € | 338,72 € |
| 2.500 | 0,21455 € | 536,38 € |
| 3.500 | 0,20793 € | 727,75 € |
| 5.000 | 0,20154 € | 1.007,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

