



UCL1C331MCL6GS | |
|---|---|
DigiKey Part Number | 493-3925-2-ND - Tape & Reel (TR) 493-3925-1-ND - Cut Tape (CT) 493-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C331MCL6GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C331MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C331MNL1GS | Nichicon | 3.167 | 493-6369-1-ND | 0,72000 € | Similar |
| UWD1C331MCL1GS | Nichicon | 381 | 493-9660-1-ND | 0,76000 € | Similar |
| UWG1C331MNL1GS | Nichicon | 1.962 | 493-6309-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,47930 € | 47,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39056 € | 195,28 € |
| 1.000 | 0,36259 € | 362,59 € |
| 1.500 | 0,34847 € | 522,71 € |
| 2.500 | 0,33273 € | 831,83 € |
| 3.500 | 0,32348 € | 1.132,18 € |
| 5.000 | 0,31454 € | 1.572,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

