Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1J331MPD1AA | |
|---|---|
DigiKey Part Number | UVR1J331MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1J331MPD1AA |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J331MPD | Nichicon | 2.044 | 493-15153-ND | 0,89000 € | Parametric Equivalent |
| UFW1J331MPD1TD | Nichicon | 5.456 | 493-11029-1-ND | 1,09000 € | Parametric Equivalent |
| UKW1J331MPD | Nichicon | 126 | 493-15503-ND | 1,10000 € | Parametric Equivalent |
| UKW1J331MPD1TD | Nichicon | 1.221 | 493-10742-1-ND | 1,10000 € | Parametric Equivalent |
| UVK1J331MPD | Nichicon | 0 | UVK1J331MPD-ND | 0,18145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19184 € | 191,84 € |
| Unit Price without VAT: | 0,19184 € |
|---|---|
| Unit Price with VAT: | 0,22829 € |










