MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UTT1C331MPD | |
|---|---|
DigiKey Part Number | 493-3273-ND |
Manufacturer | |
Manufacturer Product Number | UTT1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | UTT1C331MPD Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 138 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Packaging Bulk | Impedance 680 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C331MPD | Nichicon | 1.842 | 493-1784-ND | 0,49000 € | MFR Recommended |
| RL81C331MDN1 | Nichicon | 0 | RL81C331MDN1-ND | 0,30117 € | Similar |
| UCW1C331MNL1GS | Nichicon | 0 | 493-9415-1-ND | 0,76000 € | Similar |
| UHD1C331MPD | Nichicon | 2.664 | 493-15193-ND | 0,38000 € | Similar |
| UHE1C331MPD | Nichicon | 1.437 | 493-1521-ND | 0,44000 € | Similar |









