Parametric Equivalent
Parametric Equivalent




RL81C331MDN1 | |
|---|---|
DigiKey Part Number | RL81C331MDN1-ND |
Manufacturer | |
Manufacturer Product Number | RL81C331MDN1 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C331MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 330 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG1C331MCO1 | Nichicon | 38 | 493-3113-ND | 1,90000 € | Parametric Equivalent |
| URP1C331MCT0808U | Chinsan (Elite) | 0 | 4191-URP1C331MCT0808U-ND | 0,33186 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,30117 € | 963,74 € |
| Unit Price without VAT: | 0,30117 € |
|---|---|
| Unit Price with VAT: | 0,35839 € |



