Direct
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UPT2D151MHD | |
|---|---|
DigiKey Part Number | 493-5683-ND |
Manufacturer | |
Manufacturer Product Number | UPT2D151MHD |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2D151MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 992 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D151MHD | Nichicon | 449 | 493-5452-ND | 2,20000 € | Direct |
| UCA2D151MHD | Nichicon | 0 | 493-5442-ND | 0,00000 € | Similar |
| UCA2D151MHD6 | Nichicon | 0 | UCA2D151MHD6-ND | 0,00000 € | Similar |
| 220TXW150MEFR12.5X35 | Rubycon | 0 | 220TXW150MEFR12.5X35-ND | 1,31520 € | Upgrade |
| EKXJ201ELL151MK35S | Chemi-Con | 6 | 565-4982-ND | 2,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84930 € | 424,65 € |
| Unit Price without VAT: | 0,84930 € |
|---|---|
| Unit Price with VAT: | 1,01067 € |










