
EEU-ED2D151B | |
|---|---|
DigiKey Part Number | 10-EEU-ED2D151BCT-ND - Cut Tape (CT) 10-EEU-ED2D151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2D151B |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2D151B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2D151 | Panasonic Industry | 43 | P5919-ND | 2,31000 € | Similar |
| EEU-EB2D151S | Panasonic Industry | 122 | P5920-ND | 2,37000 € | Similar |
| EEU-ED2D151 | Panasonic Industry | 5.012 | P13520-ND | 1,98000 € | Parametric Equivalent |
| 200BXG150MEFC16X25 | Rubycon | 448 | 1189-200BXG150MEFC16X25-ND | 1,99000 € | Parametric Equivalent |
| EKXG201ELL151ML25S | Chemi-Con | 194 | 565-1438-ND | 1,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32800 € | 13,28 € |
| 50 | 1,04300 € | 52,15 € |
| 100 | 0,95280 € | 95,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84084 € | 210,21 € |
| 500 | 0,78324 € | 391,62 € |
| 750 | 0,75415 € | 565,61 € |
| 1.250 | 0,72173 € | 902,16 € |
| 1.750 | 0,70268 € | 1.229,69 € |
| 2.500 | 0,68427 € | 1.710,68 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

