
EEU-EB2D151 | |
|---|---|
DigiKey Part Number | P5919-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2D151 |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2D151 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 704 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2D151 | Panasonic Industry | 4.997 | P13520-ND | 2,00000 € | Upgrade |
| EEU-ED2D151B | Panasonic Industry | 4 | 10-EEU-ED2D151BCT-ND | 2,03000 € | Upgrade |
| EEU-EB2D151S | Panasonic Industry | 122 | P5920-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,22440 € | 61,22 € |
| 100 | 1,12190 € | 112,19 € |
| 500 | 0,94578 € | 472,89 € |
| 1.000 | 0,89033 € | 890,33 € |
| 2.500 | 0,83121 € | 2.078,03 € |
| 5.000 | 0,79521 € | 3.976,05 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

