Similar

220TXW150MEFR12.5X35 | |
|---|---|
DigiKey Part Number | 220TXW150MEFR12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 220TXW150MEFR12.5X35 |
Description | CAP ALUM 150UF 20% 220V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220TXW150MEFR12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXW150MEFR14.5X45 | Rubycon | 123 | 1189-350BXW150MEFR14.5X45-ND | 2,75000 € | Similar |


