
350BXW150MEFR14.5X45 | |
|---|---|
DigiKey Part Number | 1189-350BXW150MEFR14.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 350BXW150MEFR14.5X45 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.183 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,83900 € | 18,39 € |
| 50 | 1,46060 € | 73,03 € |
| 100 | 1,34120 € | 134,12 € |
| 500 | 1,13590 € | 567,95 € |
| 1.000 | 1,07131 € | 1.071,31 € |
| 2.500 | 1,00242 € | 2.506,05 € |
| 5.000 | 0,96048 € | 4.802,40 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

