MFR Recommended
Similar
Direct
Direct
Direct
Direct
Similar
Similar




UCA2D151MHD | |
|---|---|
DigiKey Part Number | 493-5442-ND |
Manufacturer | |
Manufacturer Product Number | UCA2D151MHD |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D151MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D151MHD | Nichicon | 142 | 493-5870-ND | 7,94000 € | MFR Recommended |
| UPT2D151MHD | Nichicon | 0 | 493-5683-ND | 3,39022 € | Similar |
| 200BXC150MEFC16X25 | Rubycon | 0 | 200BXC150MEFC16X25-ND | 4,02768 € | Direct |
| EEU-EB2D151 | Panasonic Industry | 43 | P5919-ND | 9,77000 € | Direct |
| EEU-ED2D151 | Panasonic Industry | 5.012 | P13520-ND | 8,37000 € | Direct |








