



UCY2D151MHD | |
|---|---|
DigiKey Part Number | 493-5452-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D151MHD |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D151MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 965 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.93 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46700 € | 14,67 € |
| 50 | 1,15580 € | 57,79 € |
| 100 | 1,05760 € | 105,76 € |
| 500 | 0,88874 € | 444,37 € |
| 1.000 | 0,83560 € | 835,60 € |
| 2.500 | 0,77891 € | 1.947,28 € |
| 5.000 | 0,74440 € | 3.722,00 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

