UPM2W220MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 337
Unit Price: 1,80000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Direct


Nichicon
In Stock: 398
Unit Price: 2,50000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 3.061
Unit Price: 1,52000 €
Datasheet

Similar


Nichicon
In Stock: 499
Unit Price: 1,93000 €
Datasheet

Similar


Nichicon
In Stock: 5.334
Unit Price: 1,90000 €
Datasheet

Similar


Nichicon
In Stock: 4.653
Unit Price: 1,41000 €
Datasheet

Direct


Rubycon
In Stock: 2.207
Unit Price: 1,70000 €
Datasheet

Direct


Rubycon
In Stock: 651
Unit Price: 2,19000 €
Datasheet

Direct


Panasonic Industry
In Stock: 190
Unit Price: 2,06000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.115
Unit Price: 2,07000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.806
Unit Price: 2,12000 €
Datasheet

Similar


Panasonic Industry
In Stock: 126.028
Unit Price: 1,88000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,91000 €
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2W220MHD

DigiKey Part Number
493-5646-ND
Manufacturer
Manufacturer Product Number
UPM2W220MHD
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2W220MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
216 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes